Sign in to ask questions about the Siemens 6SL32110AB112UA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6SL32110AB112UA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 2.3A |
| Length | 150mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Overall Depth | 116mm |
| Ratings | IP20 |
| Series | SINAMICS G110 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32110AB112UA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.