
SINAMICS G110 converter without filter SINAMICS G110 0.75 kW, 200. . .240 VAC Single phase, 6SL3211-0AB17-5UA1, Siemens
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6SL32110AB175UA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 10A |
| Length | 150mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 131mm |
| Ratings | IP20 |
| Series | SINAMICS G110 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32110AB175UA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
