
Siemens Control Unit, 24 V dc, 5.5 W For Use With Sinamics G120
Siemens 6SL3244-0BA20-1PA0 technical specifications.
| Depth | 63mm |
| Length | 177mm |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3244-0BA20-1PA0 to view detailed technical specifications.
No datasheet is available for this part.