
Cable, Multicond; AWG 22; 4C, Solid; PE ins; Foil/Braid shld; PVC jkt, green; Cat5e
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Length | 20m |
| Material | PVC |
| Number of Conductors | 4 |
| Voltage Rating | 100V |
| Weight | 67kg |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
