Siemens On/Off Temperature Controller, 90 x 36mm, RTD Input, 230 V ac Supply, +2 +400C Measurement Range
Siemens 7LQ2005 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Size | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7LQ2005 to view detailed technical specifications.
No datasheet is available for this part.