Siemens SITRANS Probe LU Ultrasonic level t - 7ML52211BB11
Checking distributor stock and pricing after the page loads.
Siemens 7ML5221-1BB11 technical specifications.
| Body Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | SITRANS |
| RoHS | Not Compliant |
No datasheet is available for this part.