Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
7NG32110NN00
Datasheet
Siemens
7NG32110NN00
Volume Production
Siemens - 7NG32110NN00
Siemens - 7NG32110NN00
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
20.8mm
Diameter
44mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Operating Supply Voltage
36V
Series
SITRANS TH100
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account