Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
Siemens B66367-G1000-X167 technical specifications.
| Dimension | 48.5 x 16.7 x 24.9mm |
| Family | B66367 |
| Manufacturer | Siemens Energy |
| Part No | B66367-G1000-X167 |
| RoHS | Unknown |
| Type | ETD Core |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens B66367-G1000-X167 to view detailed technical specifications.
No datasheet is available for this part.