Ferrite Core ETD Core 20mm 6.65mm 10mm Flat Transformer Design
Siemens B66417-G-X187 technical specifications.
| Dimension | 20 x 6.65 x 10mm |
| Family | B66417 |
| Manufacturer | Siemens Energy |
| Part No | B66417-G-X187 |
| RoHS | Unknown |
| Type | ETD Core |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens B66417-G-X187 to view detailed technical specifications.
No datasheet is available for this part.