Siemens CQDA1 technical specifications.
| Depth | 2inch |
| Length | 3.4inch |
| Series | CQD |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 4.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQDA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.