Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
HF361J
Datasheet
Siemens
HF361J
Volume Production
30A 3P 600V 3W FUSED HD TYPE 12
Industrial Automation & Control
Fluid Power & Control
Industrial Automation & Control
Fluid Power & Control
Pneumatics
30A 3P 600V 3W FUSED HD TYPE 12
Current Rating
30A
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30A
Mount
Panel
Number of Poles
3
Voltage Rating (AC)
480V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account