Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
HF361R
Datasheet
Siemens
HF361R
Volume Production
40A 3P 600V 3W FUSED HD TYPE 3R
Industrial Automation & Control
Fluid Power & Control
Industrial Automation & Control
Fluid Power & Control
Pneumatics
40A 3P 600V 3W FUSED HD TYPE 3R
Resistance
3R
Current Rating
30A
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30A
Mount
Panel
Number of Poles
3
Resistance
3R
Voltage Rating (AC)
480V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account