30A 3P 600V 3W NON FUSED HD TYPE 1
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Depth | 10.17inch |
| Length | 9.01inch |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| Width | 11.11inch |
| RoHS | Not Compliant |
