
HNF361R, Siemens 30A 3P 600V 3W Non-fused Hd Type 3R
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Depth | 10.17inch |
| Length | 9.01inch |
| Mount | Panel |
| Number of Poles | 3 |
| Resistance | 3R |
| Voltage Rating (AC) | 600V |
| Width | 11.11inch |
| RoHS | Not Compliant |
