Siemens HNF361S technical specifications.
| Current Rating | 30A |
| Depth | 10.46inch |
| Length | 9.02inch |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 600V |
| Width | 11.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HNF361S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.