Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
HNF362JW
Datasheet
Siemens
HNF362JW
Volume Production
60A 3P 600V NO FUSE HD TYPE 12W/WINDOW
Industrial Automation & Control
Fluid Power & Control
Industrial Automation & Control
Fluid Power & Control
Pneumatics
60A 3P 600V NO FUSE HD TYPE 12W/WINDOW
Current Rating
60A
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
60A
Depth
10.46inch
Length
11.47inch
Mount
Panel
Number of Poles
3
Voltage Rating (AC)
600V
Width
16.27inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account