Siemens LBR3025D technical specifications.
| Depth | 70mm |
| Length | 36mm |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Series | LBR |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LBR3025D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.