
The LBR3040 relay is a 3-position 3-pole device with a panel mount configuration. It measures 69mm in depth and 51mm in length, with a width of 69mm. The relay features a screw termination and is part of the LBR series.
Siemens LBR3040 technical specifications.
| Package/Case | 600 |
| Depth | 69mm |
| Length | 51mm |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Series | LBR |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LBR3040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
