Siemens LBT3040 technical specifications.
| Depth | 70mm |
| Length | 51mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Series | LBT |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LBT3040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.