Siemens LH1503AB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LH1503AB to view detailed technical specifications.
No datasheet is available for this part.