Optical Solid State Relay (SSR) featuring a transistor output for single-channel switching. Offers 3750V isolation for robust electrical separation. Operates reliably within a temperature range of -40°C to 85°C.
Siemens LH1510AT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens LH1510AT to view detailed technical specifications.
No datasheet is available for this part.