Optical Solid State Relay (SSR) featuring a single-channel transistor output. Offers 3750V isolation for robust electrical separation. Designed for operation across a wide temperature range, from -40°C to 85°C.
Siemens LH1518AAB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens LH1518AAB to view detailed technical specifications.
No datasheet is available for this part.