DIP-6 SSR 1 FORM A / Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Max Input Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |