Sign in to ask questions about the Siemens LY3360-HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens LY3360-HL technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LY3360-HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.