Siemens LZS:RT4B4T30 technical specifications.
| Application(s) | POWER |
| Depth | 71mm |
| Height | 71mm |
| Length | 15.5mm |
| Mount | Plug-In |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens LZS:RT4B4T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.