Touch panel 5.7 " STN, monochrome, TP 177A
Checking distributor stock and pricing after the page loads.
Siemens TP177A technical specifications.
| Density | 512KB |
| Interface | RS-485 |
| Ratings | IP65 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.