D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
Checking distributor stock and pricing after the page loads.
Siemens V42254-A2216-B225 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | V42254 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.