Siemens VBFS321F technical specifications.
| Mount | Flanges |
| Number of Poles | 3 |
| Series | VBF |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens VBFS321F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.