Cable Assembly Cat 5e UTP 3.1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Siemon MC5-10-0206 technical specifications.
| Cable Type | Cat 5e UTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Flame Retardant Thermoplastic |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.