Cable Assembly Ethernet 3m 30AWG QSFP to QSFP
Siemon QSFP30-03 technical specifications.
| Cable Type | Ethernet |
| Wire Size | 30AWG |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.