Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 4 Port Cat 7
Siemon T7-PCB-118(-LR) technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Category Number | Cat 7 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.