Cat7A Modular, Plug, 8; Modular Connector Type: rj45 Plug; Port Configuration: 1 X 1 (Port); No. Of Positions /...
Siemon T7P4-B01-2 technical specifications.
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| RoHS | Not Compliant |
No datasheet is available for this part.