The AirLink GX450 is a rugged, secure mobile communications gateway designed to deliver mission-critical 4G LTE connectivity for vehicle applications. It provides high-speed broadband data with built-in GPS and support for a variety of interfaces including Ethernet, Serial, and USB. This specific variant (1103214) is pre-configured for the Verizon network in North America.
Sierra Wireless 1103214 technical specifications.
| Cellular Network | LTE (Verizon) |
| Ethernet Ports | 1 x 10/100 Base-T RJ-45Ports |
| Serial Interface | RS-232 |
| Operating Temperature | -30 to +70°C |
| Input Voltage | 9 to 36VDC |
| Security | IPsec, SSL, GRE Tunneling |
| Environmental | MIL-STD-810G |
| Ingress Protection | IP64 |
| Hazardous Location | Class 1 Div 2 |
No datasheet is available for this part.