The AirLink MP70 is a high-performance LTE-Advanced Pro vehicle router developed specifically for mission-critical applications in public safety, transit, and field services. It features dual-band Gigabit Wi-Fi and 4-port Gigabit Ethernet while supporting up to 600 Mbps downlink speeds over LTE-Advanced. The device is built for harsh environments with an IP64 rating and includes GNSS with dead reckoning for precise location tracking in urban canyons and tunnels.
Sierra Wireless 1104071 technical specifications.
| Peak Download Rate | 600Mbps |
| Peak Upload Rate | 150Mbps |
| LTE Category | 12Category |
| Wi-Fi Standard | 802.11ac (Wi-Fi 5)Standard |
| Ethernet Ports | 4 x 10/100/1000Quantity |
| Operating Temperature | -30 to +70Celsius |
| Input Voltage | 7 to 36VDC |
| Environmental | IP64 |
| Military Standard | MIL-STD-810G |
| Vehicle Industry | E-Mark (UN ECE Regulation 10) |
| Regulatory | FCC, IC, PTCRB |
No datasheet is available for this part.