The AirLink MP70 is a high-performance, LTE-Advanced Pro vehicle router developed specifically for mobile mission-critical applications in public safety, transit, and field services. It features a single LTE radio and dual-band 3x3 MIMO Wi-Fi 5, supporting up to 600 Mbps downlink and 150 Mbps uplink speeds. The device includes 4 Gigabit Ethernet ports, integrated GNSS with Dead Reckoning, and is IP64 rated for harsh mobile environments.
Sierra Wireless 1104073 technical specifications.
| Cellular Category | 12Cat |
| Peak Downlink Rate | 600Mbps |
| Peak Uplink Rate | 150Mbps |
| Ethernet Ports | 4count |
| Ethernet Speed | 1Gbps |
| Wi-Fi Standard | 802.11ac (Wi-Fi 5)type |
| Wi-Fi MIMO | 3x3MIMO |
| Ingress Protection | IP64Rating |
| Environmental | IP64 Rated |
| Network | FirstNet Ready |
No datasheet is available for this part.