The EM7565 is part of the EM Series offering global 4G coverage on the M.2 form factor. This LTE-Advanced Pro Cat-12 embedded module delivers up to 600Mbps downlink speed and 150Mbps uplink speed with automatic fallback to 3G networks. It features integrated GNSS, supports LTE-LAA and CBRS unlicensed bands, and is designed for mobile computing, networking, and industrial M2M applications.
Checking distributor stock and pricing after the page loads.
| LTE Category | Cat-12 |
| Peak Download Rate | 600Mbps |
| Peak Upload Rate | 150Mbps |
| USB Interface | USB 3.0, USB 2.0 |
| Voltage | 3.135 to 4.4V |
| Temperature Range | -40 to +85Celsius |
| Fcc | CBRS Certified |
| Regulatory | CE, FCC, GCF, IC, NCC, PTCRB |