The BX3105 is an industrial-grade, low-power Wi-Fi and Bluetooth 4.2 combo module based on the Espressif ESP32-D0WD core. It supports 802.11 b/g/n and dual-mode Bluetooth (Classic and Low Energy). The module is designed in a Common Flexible Form Factor (CF3) and includes an integrated trace antenna, secure boot, and pre-loaded Sierra Wireless software including a TCP/IP and Bluetooth stack. It is optimized for IoT applications requiring cloud connectivity and robust security features.
Checking distributor stock and pricing after the page loads.
Sierra Wireless 1104231 technical specifications.
| Wi-Fi Standard | 802.11 b/g/n |
| Bluetooth Version | 4.2 (Dual Mode) |
| Frequency Band | 2.4GHz |
| Operating Temperature | -40 to +85°C |
| Supply Voltage | 3.3V |
| Dimensions | 11.5 x 9.5 x 2.4mm |
| Antenna Interface | Integrated Trace Antenna |
| Host Interfaces | UART, SPI, I2C, I2S |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE, CMIIT, SRRC |
No datasheet is available for this part.