The AirLink RV55 is a rugged, compact LTE-Advanced Pro router designed for connecting critical remote assets and infrastructure in harsh environments. It features high-speed Cat 12 LTE connectivity (up to 600 Mbps DL), supports North American and Global bands including CBRS (Band 48) and FirstNet (Band 14), and is optimized for ultra-low power consumption in solar or battery-powered installations. It includes 10/100/1000 Ethernet, RS-232 Serial, and USB 2.0 ports with full ALEOS management support.
Sign in to ask questions about the Sierra Wireless 1104303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sierra Wireless 1104303 technical specifications.
| Peak Downlink Speed | 600Mbps |
| Peak Uplink Speed | 150Mbps |
| LTE Category | Cat 12 |
| Operating Temperature | -40 to +70°C |
| Input Voltage | 7 to 36VDC |
| Ethernet Port | 1 (10/100/1000)qty |
| Antenna Connectors | 2SMA |
| Safety | IECEE Certification Bodies Scheme (CB Scheme), UL 60950 |
| Hazardous Environments | Class 1 Div 2; ATEX |
| Environmental | MIL-STD-810G; IP64 |
| Carrier | AT&T, Verizon, FirstNet |
Download the complete datasheet for Sierra Wireless 1104303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.