The AirLink RV55 is an ultra-low power, compact, and rugged LTE-A Pro router designed for connecting critical remote assets and infrastructure. Specifically built for harsh environments, it is ideal for SCADA, distribution management systems, and service vehicle fleets. This variant supports Cat 12 LTE speeds and is optimized for North American carriers including AT&T, Verizon, and FirstNet.
Sierra Wireless 1104332 technical specifications.
| LTE Category | Cat 12 |
| Peak Download Rate | 600Mbps |
| Peak Upload Rate | 150Mbps |
| Ethernet Port | 1x RJ-45 (10/100/1000 Mbps)qty |
| Serial Interface | RS-232 |
| Input Voltage | 7 to 36VDC |
| Operating Temperature | -40 to +70Celsius |
| Ingress Protection | IP64Rating |
| Iecee Certification Bodies Scheme (cb Scheme), Ul 60950 | |
| Environmental | RoHS2, REACH, WEEE |
| Military | MIL-STD-810G (Shock, Vibration, Thermal Shock, Humidity) |
No datasheet is available for this part.