The AirLink LX40 is a compact, industrial-grade LTE router designed to provide secure, managed connectivity for IoT and M2M applications. The 1104573 variant is a Global LTE Cat 4 model without Wi-Fi, featuring a single Gigabit Ethernet port and a Micro-USB port for console access. It is purpose-built for applications such as IP cameras, security, point-of-sale terminals, and smart lockers. The device supports ALMS for remote management and features a rugged design for wide temperature ranges and vehicle environments.
Checking distributor stock and pricing after the page loads.
| LTE Category | Cat 4 |
| Peak Download Rate | 150Mbps |
| Peak Upload Rate | 50Mbps |
| Ethernet Port | 1 x RJ-45 (10/100/1000 Mbps)port |
| USB Port | 1 x USB 2.0 Micro-Bport |
| Input Voltage | 7 to 36V DC |
| Operating Temperature | -30 to +65°C |
| Wi-Fi Option | No Wi-Fi (Non-Wi-Fi Model) |
| Dimensions | 103 x 79 x 25mm |
| Safety | IECEE Certification Bodies Scheme (CB Scheme), UL 60950 |
| Vehicle Usage | E-Mark (UN ECE Regulation 10), SAE J1455 |
| Environmental | RoHS2, REACH, WEEE |
| Hazardous Locations | Class 1 Div 2 |