The Sierra Wireless 6001211 is a robust 3-in-1 panel antenna optimized for AirLink routers and gateways. It combines two wideband LTE elements for MIMO functionality and an active GNSS element for location and timing services into a single low-profile housing. The enclosure is constructed from weather-resistant ASA plastic and is ground plane independent, making it suitable for versatile mounting on both mobile and fixed assets. It covers global cellular bands from 698 MHz to 3800 MHz and includes 1-meter RG174 cables with SMA connectors.
Checking distributor stock and pricing after the page loads.
| Frequency Range (Cellular) | 698-960 / 1710-3800MHz |
| Frequency Range (GNSS) | 1562-1612MHz |
| Peak Gain (698-960 MHz) | 1.5dBi |
| Peak Gain (1710-2700 MHz) | 4.5dBi |
| Peak Gain (2500-3800 MHz) | 5.0dBi |
| GNSS LNA Gain | 26dB |
| Nominal Impedance | 50Ohms |
| Max Input Power | 20W |
| Cable Length | 1m |
| Cable Type | RG174 |
| Connector Type | SMA Plug |
| Operating Temperature | -30 to +70°C |
| Dimensions (L x W x H) | 150 x 45 x 49mm |
| Mounting Hole Diameter | 18mm |
| Environmental | Weatherproof |
| RoHS | Compliant |