A 5-in-1 Dome antenna solution specifically designed and certified for the Sierra Wireless AirLink RV55 Dual Wi-Fi router. The antenna contains five isolated high-performance elements: two ultra-wideband elements for cellular coverage (617-6000MHz), two dual-band Wi-Fi elements (2.4/5GHz), and a high-performance GNSS antenna with an integrated 26dB gain LNA. It features a low-profile dome design with bolt-mount installation.
Sierra Wireless 6001275 technical specifications.
| Directivity | Omni-directional |
| Frequency Range (Cellular) | 617 - 960 / 1710 - 3800 / 4900 - 6000MHz |
| Frequency Range (Wi-Fi) | 2.4 / 5.0GHz |
| GNSS LNA Gain | 26dB |
| Cable Length | 5m |
| Antenna Elements | 5count |
| Color | Black |
| Mounting Type | Screw/Bolt Mount |
| RoHS | Compliant |
No datasheet is available for this part.