The EM DEV KIT_6001173 is a cellular development platform designed to evaluate Sierra Wireless AirPrime EM series modules, specifically optimized for the EM7355. It allows for the development of software and hardware applications by providing a hardware interface for testing 2G, 3G, and 4G LTE connectivity. The kit typically includes the interface board and dipole antennas but is sold without the specific cellular modules to allow for interchangeable testing.
Checking distributor stock and pricing after the page loads.
Sierra Wireless EM DEV KIT_6001173 technical specifications.
| Supported Technologies | 2G, 3G, 4G LTE |
| Interface | USB 3.1, PCIe Gen 3 |
| Moisture Sensitivity Level | 1 (Unlimited)MSL |
| Form Factor | M.2 |
| RoHS | Lead free / RoHS Compliant |