The AirPrime EM7511 is a Cat-12 LTE-Advanced Pro embedded module designed for public safety and M2M applications. It supports FirstNet Band 14, offers downlink speeds up to 600Mbps and uplink speeds of 150Mbps, and features integrated GNSS. It is built on the M.2 form factor and leverages LTE-LAA, CBRS unlicensed bands, and carrier aggregation for high-speed performance in North America.
Sierra Wireless EM7511_1104268 technical specifications.
| Peak Download Rate | 600Mbps |
| Peak Upload Rate | 150Mbps |
| LTE Category | Cat-12 |
| Operating Temperature | -40 to +85°C |
| Interface | USB 3.0, USB 2.0 High Speed |
| Voltage Supply | 3.135 to 4.4V |
| GNSS Support | GPS, GLONASS, BeiDou, Galileo |
| RoHS | Compliant |
| Public Safety | FirstNet Band 14 Certified |
| Network Certifications | AT&T, Verizon, Sprint |
No datasheet is available for this part.