The Sierra Wireless EM7690 is an LTE Cat-20 embedded module designed for industrial M2M and mobile computing. It delivers high-speed connectivity with up to 2 Gbps downlink and 210 Mbps uplink speeds. The module supports 30 worldwide LTE bands and includes integrated GNSS. It features USB 3.1 and PCIe Gen 3 single lane interfaces in a compact M.2 form factor, providing an easy upgrade path for global LTE Advanced Pro networks.
Checking distributor stock and pricing after the page loads.
| Maximum Downlink Speed | 2Gbps |
| Maximum Uplink Speed | 210Mbps |
| LTE Category | Cat-20 |
| Interface | USB 3.1, PCIe Gen 3 |
| LTE Bands Supported | 30count |
| GNSS Support | GPS, GLONASS, Beidou, Galileo |
| Mounting Type | Card Edge |
| RoHS | Compliant |
| Carrier Approvals | NAM, EMEA, and APAC carriers |