The HL SNAP-IN BASE_6000595 is a 66-pin snap-in socket base frame designed specifically for the Sierra Wireless AirPrime HL series cellular modules. It allows for the mounting and replacement of HL series modules without soldering the module directly to the host PCB, featuring gold over nickel contact plating and a compact design for industrial M2M applications.
Sierra Wireless HL SNAP-IN BASE_6000595 technical specifications.
| Number of Contacts | 66 |
| Operating Temperature Mino | -40°C |
| Operating Temperature Max | 85°C |
| Current Rating | 500mA |
| Voltage Rating | 50V |
| Contact Material | Gold over Nickel |
| Height | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless HL SNAP-IN BASE_6000595 to view detailed technical specifications.
No datasheet is available for this part.