The HL Series development kit provides a comprehensive platform for testing, prototyping, and developing products based on Sierra Wireless AirPrime HL78xx series LPWA modules. It features a snap-in connector allowing for easy swapping of modules without soldering, supporting various 4G LTE-M and NB-IoT technologies. The kit includes antennas for main RF, diversity, and GNSS, alongside USB connectivity for module configuration and software development.
Sierra Wireless HL78 DEV KIT_6001210 technical specifications.
| Supported Modules | HL7800, HL7802, HL7810, HL7812, HL7845 |
| Interface | USB 2.0, UART |
| Connector Type | Snap-in (no solder) |
| Antenna Connectors | Main RF, Diversity, GNSS |
| RoHS | Compliant |
No datasheet is available for this part.