The AirPrime MC7411 is an industrial-grade LTE Category 7 module designed for IoT applications requiring high speed and reliability. It features a Mini-PCIe (mPCIe) interface and supports LTE-Advanced carrier aggregation. The module provides fallback support for 3G networks and includes integrated GNSS capabilities. It is optimized for the North American market, supporting various regional frequency bands for carrier compatibility.
Sierra Wireless MC7411 Q-M2M-1104689 technical specifications.
| LTE Category | Cat-7 |
| Interface Type | mPCIe;USB |
| Supported Technologies | 2G/3G/4G/LTE/GNSS |
| Peak Downlink Rate | 300Mbps |
| Peak Uplink Rate | 150Mbps |
| RoHS | Compliant |
| ECCN | 5A992C |
Download the complete datasheet for Sierra Wireless MC7411 Q-M2M-1104689 to view detailed technical specifications.
No datasheet is available for this part.