The AirPrime MC7430 is a compact, lightweight wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, and GNSS connectivity for networking, M2M, and mobile computing applications. It supports 300 Mbps download speeds and 50 Mbps upload speeds and is specifically designed for the Asia Pacific (APAC) region and Japan.
Checking distributor stock and pricing after the page loads.
| Download Speed | 300Mbps |
| Upload Speed | 50Mbps |
| Interface | USB 3.0, USB 2.0 |
| Input Voltage | 3.3VDC |
| Form Factor | 51 x 30 x 2.7mm |
| GNSS Support | GPS, GLONASS, Beidou, Galileo |
| Radio Technologies | LTE-Advanced, LTE-FDD, LTE-TDD, HSPA+, DC-HSPA+, UMTS |
| RoHS | Compliant |
| Regulatory | JATE/TELEC, NCC |