The AirLink RV50X is an industrial-grade LTE-Advanced gateway designed to connect critical assets and infrastructure. It features the industry's lowest power consumption, operating at less than 1W in idle mode, making it ideal for solar or battery-powered installations in energy, utilities, and smart-city applications. The RV50X supports an extensive range of LTE bands worldwide and provides fallback to 2G and 3G networks. It is built with a rugged die-cast aluminum housing, rated IP64, and certified for Class I Div 2 hazardous environments. It also includes an application framework for edge computing and GPS for asset tracking.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | 4G LTE-Advanced |
| Peak Downlink Speed | 300Mbps |
| Idle Power Consumption | 0.9W |
| Operating Temperature | -40 to +70°C |
| Input Voltage Range | 7 to 36VDC |
| Ethernet Port | 1 x 10/100/1000 Base-T RJ45 |
| Serial Interface | RS-232 DB9 |
| USB Interface | USB 2.0 Micro-B |
| Antenna Connectors | 3x SMA (Cell, Diversity, GPS) |
| Environmental | IP64 |
| Safety | Class I Div 2 |
| Military Standard | MIL-STD-810G |